Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,334.000 |
| 5+ | €4,213.000 |
| 10+ | €3,939.000 |
| 20+ | €3,860.000 |
Product Information
Product Overview
SAH-22 is a SMART Air Hood® balancing instrument (domestic version). It is the most accurate and easy to operate air flow hood on the market. By using the included hood stand and wireless communications to the handheld, a single operator can balance a branch in less time than traditional balancing teams. Besides being lighter than most traditional capture hoods, the ergonomic design makes the Series SAH easy to maneuver, with less physical stress. The rugged polypropylene base hood features Quad Flow Design Technology for controlling air flow and minimizing back pressure, which yields superior measurement accuracy. The SMART Air Hood® balancing instrument includes the PredictAir™ Application Software which reduces the number of steps in the air flow balancing process using Predictive Balancing’s express balance mode.
- Ergonomic design is much lighter and easier to work with
- Wi-Fi direct wireless communication provides a range up to 200yards (183m) line of sight
- Polypropylene housing material
Contents
Handheld test instrument preloaded with SMART Air Hood® App, 3' (0.9m) extendable pole, Handheld quick release pole adaptor kit, SAH roller travel case with instrument available foam inserts, Charging cables for SAH and handheld, Lithium ion battery (not included in international versions), Installation and operating manual, NIST traceable certificate.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate