Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €435.930 |
| 5+ | €423.710 |
| 10+ | €396.140 |
Price for:Each
Minimum: 1
Multiple: 1
€435.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100T-1/2-A711T
Order Code4288949
Technical Datasheet
SVHCTo Be Advised
Product Overview
SFI-100T-1/2-A711T is a SFI-100T series sight flow indicator/transmitter with A-711T sensor. It is a low cost and durable flow transmitter that combines our popular 100 Series sight flow indicator with our A-711T output sensor for visual and remote monitoring of flow. The A-711T output sensor has two pulsed voltage signals with one providing a 5VDC pulse, the other a pulse of the input supply voltage used, ranging from 8-28VDC and a pulsed output with a frequency change proportional to the flow rate. Application includes cooling and lubrication circuits, HVAC systems, monitoring chilled or hot water flow, monitoring water flow in chillers.
- 2 to 20 (7.6 to 75.5) range GPM (LPM), 1/2˝ connection female NPT
- Output for flow rate and totalization
- Constructed of a robust, solid brass body and a tempered glass window
- Bright red impeller yields great visual indication of flow through the window
- Front window can be easily unscrewed to clean out the sight flow indicator
- Ideal for outdoor applications with weatherproof body that is unaffected by UV light
- 125 psi (8.62 bar) pressure limits, 200 SSU viscosity Max
- Accuracy is ±5% FS, 0 to 100Hz frequency output range
- Horizontal mounting orientation
- Temperature limits range from -29 to 93°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17934