Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.260 |
| 5+ | €102.310 |
| 10+ | €95.650 |
Price for:Each
Minimum: 1
Multiple: 1
€105.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-800-1/2
Order Code4288951
Technical Datasheet
SVHCTo Be Advised
Product Overview
SFI-800-1/2 is a series SFI-800 polysulfone sight flow indicator only. It is a low cost, durable rotor style flow indicator. It is constructed of polysulfone with excellent chemical compatibility, high pressure and temperature ratings, and all wetted materials are FDA/NSF ratable for potable water applications. Typical applications include cooling and lubrication circuits, HVAC systems, aggressive chemical metering and batching systems.
- Range 2 to 20GPM (7.6 to 75.5LPM)
- 1/2" female NPT connection
- Constructed of clear plastic enabling 360° viewing of the rotor for easy flow indication
- Temperature limit range from -20 to 212°F (-29 to 100°C)
- Pressure limit of 150psi (10.34bar)
- Viscosity maximum of 200 SSU
- Can be installed or replaced in the field without any tools
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757