Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €209.230 |
5+ | €203.370 |
10+ | €190.130 |
20+ | €186.330 |
Price for:Each
Minimum: 1
Multiple: 1
€209.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SLD-ACY is a series SLD single channel leak detection relay. It is used to monitor the shaft seal of a submersible pump to detect a leak before pump failure. A leak is detected by sensing the status of a float or conductivity switch installed in the seal cavity. When this resistance drops below the set sensitivity, the output relay energizes and the LED indicator illuminates. The SLD offers normally open and normally closed relay contacts to energize an alarm and de-energize the pump in the event of a leak. When the seal failure condition clears, the relay automatically resets.
- 470 to 10Kohm adjustable sensitivity
- 120VAC, 50/60Hz power requirement
- 2VA (approximate) power consumption
- 2500V isolation voltage
- DPDT switch type and 9VDC switch voltage
- Electrical rating of 10A at 250VAC resistive, 360VA inductive
- Red LED illuminates when leak is detected indicators
- Polycarbonate dust cover enclosure
- 11-pin socket mounting
- Agency approvals are cUR, UR
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001