Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €129.110 |
| 5+ | €125.490 |
| 10+ | €117.320 |
| 20+ | €114.970 |
Price for:Each
Minimum: 1
Multiple: 1
€129.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TAC-L is a contact/non-contact digital tachometer. The portable digital tachometer measures rotational speed either by contacting a rotatable head to the shaft of the object or by using a photo sensor to detect the reflections from the laser. The housing is made of a strong, lightweight ABS plastic housing, which is designed to comfortably fit in the hand of the user. It is used in HVAC fan motors and powder and bulk conveyor belts.
- Record from a distance of up to 20inches due to non-contact operation
- Recall records since the last power off with the memory function
- Get high visibility in dark areas with the large backlit LCD
- Non-contact: 2.5 to 99,999RPM, contact: 0.5 to 19,999RPM, surface speed: 0.05 to 1999.9m/min
- 5 digits, 7 segments, 1.8cm H backlit LCD display
- Non-contact measuring distance range from 5 to 50cm)
- Sampling time of 0.8s
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Powered by (4) 1.5V AA alkaline batteries, not provided, user replaceable
Contents
Portable digital tachometer, 3 contact rotational heads, A contact surface wheel, Protective carrying case.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886