Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTE-TNS-N064N-12
Order Code4288012
Product RangeTE-TNS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.530 |
5+ | €26.760 |
10+ | €25.020 |
Price for:Each
Minimum: 1
Multiple: 1
€27.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-TNS-N064N-12
Order Code4288012
Product RangeTE-TNS Series
Technical Datasheet
Thermowell TypeMachined
Bore Size6.35mm
Thermowell Material304 Stainless Steel
Insertion Length152.4mm
Shank TypeStraight
External Thread19.05mm
Shank Diameter19.05mm
Internal Thread12.7mm
Pressure Rating3700psi
Stem Length / Probe Length-
Outer Pipe Diameter-
Flange Size-
Product RangeTE-TNS Series
SVHCTo Be Advised
Product Overview
TE-TNS-N064N-12 is a series TE-TNS stainless steel thermowell used to separate the instrument from the surrounding media. When used with the series TE and TE-I immersion temperature sensors, further protection is offered from aggressive media, high pressures and flow rates while allowing for quick and easy installation of temperature sensors without having to drain process media. Typical applications include building automation, chiller or boiler loops, chemical industry or process technology.
- 6˝ insertion length
- Machined construction
- 1/2˝ NPT / 3/4˝ NPT internal/external connection
- Maximum pressure of 3700psi
- Maximum temperature of 1200°F (648°C)
- 304 SS material
Technical Specifications
Thermowell Type
Machined
Thermowell Material
304 Stainless Steel
Shank Type
Straight
Shank Diameter
19.05mm
Pressure Rating
3700psi
Outer Pipe Diameter
-
Product Range
TE-TNS Series
Bore Size
6.35mm
Insertion Length
152.4mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
-
Flange Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874