Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €334.290 |
5+ | €324.920 |
10+ | €303.770 |
20+ | €297.690 |
Price for:Each
Minimum: 1
Multiple: 1
€334.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
THC-30 is a series THC temperature/humidity switch. The unit offers a 3-digit red display for temperature indication and a 3-digit green display indicating humidity. The Series THC is equipped with four independent relays, two for temperature control and two relays for humidity control. The THC Temperature/Humidity Switch accepts up to two temperature probe inputs (sold separately) and a humidity sensor. Typical applications include isolation chambers, environmental chambers, greenhouses, beer and wine chillers.
- Two 3-digit displays 1/2" digits
- 0.1° resolution
- Non-volatile memory backup
- IP64 front panel protection
- 20-250VAC, 24VDC power supply
- °F unit
- Up to 2 thermistors and 1 humidity sensor
- 4 SPST, 8A relays at 250VAC output
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate