Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,563.000 |
| 5+ | €1,519.000 |
| 10+ | €1,420.000 |
| 20+ | €1,392.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,563.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoUDL-104
Order Code4287474
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs4 Channel
Sensor / Measurement Type-
Maximum Samples0
Data InterfaceUSB
Display TypeLCD
SVHCTo Be Advised
Product Overview
UDL-104 is a series UDL universal input datal logger. Each universal input can be individually configured to accept a thermocouple, RTD, thermistor, voltage, or current input. The UDL data logger has an internal temperature sensor and a digital input which can be used as a trigger to start logging or as pulse counter for interfacing with flowmeters or other sensors with a pulse output.
- 4 universal inputs internal temperature sensor with display
- UDL logger interfaces to the USB port of a PC
- Internal temperature range from -22 to 158°F (-30 to 70°C)
- 128,000 readings memory size
- Selectable from 1 s to 24hrs sampling rate
- Power requirement of 3.6V AA lithium metal battery, installed functional, user replaceable
- Programmable high/low alarms
- ABS plastic housing
Contents
Universal input datal logger, software, USB connection cable and installed battery.
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
SVHC
To Be Advised
No. of Channels / Inputs
4 Channel
Maximum Samples
0
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515