Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoVFB-66-SSV.
Order Code4285804
Product RangeVisi-Float VFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €126.450 |
| 5+ | €120.140 |
| 10+ | €113.820 |
Price for:Each
Minimum: 1
Multiple: 1
€126.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFB-66-SSV.
Order Code4285804
Product RangeVisi-Float VFB Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 3%
Accuracy3%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max48°C
Product RangeVisi-Float VFB Series
Port Size0.125"
Pressure Max100psi
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
10l/min
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
3%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFB Series
Pressure Max
100psi
Supply Voltage DC Min
-
Flow Rate Min
1l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 3%
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
48°C
Port Size
0.125"
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092