Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.080 |
Price for:Each
Minimum: 1
Multiple: 1
€27.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No11352
Order Code7836724
Also Known AsS0722520
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25mm
Label Dimensions25mm x 54mm
Label Width54mm
Label Diameter-
Label MaterialPaper
Label LegendReturn
Label ColourWhite
Pack Quantity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 11352 is a Large Return Address Label in white colour.
Applications
Industrial
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25mm x 54mm
Label Diameter
-
Label Legend
Return
Pack Quantity
-
SVHC
No SVHC (27-Jun-2024)
Label Height
25mm
Label Width
54mm
Label Material
Paper
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157