Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.920 |
10+ | €46.960 |
Price for:Each
Minimum: 1
Multiple: 1
€47.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No11354
Order Code7836740
Also Known AsS0722540
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions32mm x 57mm
Label Height32mm
Label Width57mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 11354 from Dymo is a SEIKO compatible label. Suitable for Dymo LabelWriter 310, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, EL40, EL60, Seiko SLP 100, 120, 200, 220, 240, 400, 410, 420, 430, 440, 450, Pro, Plus printer models.
- Dimension is 57mm x 32mm
- 1000 labels per roll
Applications
Security, Portable Devices
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
32mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
32mm x 57mm
Label Width
57mm
Label Material
Paper
Pack Quantity
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 11354
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4