Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.000 |
10+ | €21.560 |
Price for:Each
Minimum: 1
Multiple: 1
€22.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No11355
Order Code7836759
Also Known AsS0722550
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions19mm x 51mm
Label Height19mm
Label Width51mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity-
Product Range-
Product Overview
The 11355 from Dymo is a compatible multipurpose address labels roll. It is suitable for Dymo LabelWriter 310, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, EL40, EL60, Seiko SLP 100, 120, 200, 220, 240, 400, 410, 420, 430, 440, 450, Pro, Plus printer models.
- Dimension is 19mm x 51mm
- 500 labels per roll
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
19mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
19mm x 51mm
Label Width
51mm
Label Material
Paper
Pack Quantity
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159