Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.960 |
5+ | €33.280 |
Price for:Each
Minimum: 1
Multiple: 1
€33.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No40913
Order Code667006
Also Known AsS0720680
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7m
Tape Width9mm
Tape Material-
Label Tape ColourBlack on White
For Use WithDymo LabelManager & LabelPoint Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 40913 is a Single Cassette Tape System has been upgraded and repackaged. Now called DYMO Dl tape, it should be much easier to select which tape you need, you just need to know the width and colour you require. To make it easier to use, we have introduced a split backing on all widths except 6mm, just peel and stick.
Applications
Communications & Networking
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
7m
Tape Material
-
For Use With
Dymo LabelManager & LabelPoint Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 40913
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03