Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.780 |
6+ | €24.280 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€24.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No99010
Order Code154702
Also Known AsS0722370
Technical Datasheet
Label TypeIdentification
Label Dimensions28mm x 89mm
Label Height28mm
Label Width89mm
Label Diameter-
Label MaterialPaper
Label ColourBlack on White
Pack Quantity130
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 99010 is a 89 x 28mm white Address Label, made of paper. Suitable for use with LabelWriter™ labels use a thermal transfer printing process.
- Permanent label
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Identification
Label Height
28mm
Label Diameter
-
Label Colour
Black on White
Product Range
-
Label Dimensions
28mm x 89mm
Label Width
89mm
Label Material
Paper
Pack Quantity
130
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14