Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoLM640CB
Order Code4644947
Product RangeLabelManager Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €237.090 |
Price for:Each
Minimum: 1
Multiple: 1
€237.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoLM640CB
Order Code4644947
Product RangeLabelManager Series
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution180dpi
Product RangeLabelManager Series
Plug Type-
For Use With6mm, 9mm, 12mm, 19mm & 24mm Size Labels
SVHCTo Be Advised
Technical Specifications
Printer Type
Desktop
Print Resolution
180dpi
Plug Type
-
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
LabelManager Series
For Use With
6mm, 9mm, 12mm, 19mm & 24mm Size Labels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.685