Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0841400
Order Code2058465
Product RangeRhino 5200
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €442.570 |
5+ | €370.150 |
10+ | €362.750 |
25+ | €355.340 |
50+ | €347.940 |
100+ | €340.540 |
Price for:Each
Minimum: 1
Multiple: 1
€442.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0841400
Order Code2058465
Product RangeRhino 5200
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution-
Product RangeRhino 5200
Plug TypeEU
For Use WithRhino S07 Series Labels & Heat Shrink Tubes
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S0841400 from Dymo is a RHINO 5200 label printer hard case kit. The RHINO 5200 label printer complies to ANSI/TIA/EIA-606-A standards with fast, rugged and time saving features. It is designed for professional installers in real world jobsite conditions. Hot keys make it easy to print preformatted labels for wire, cable, terminal blocks, electrical and patch panels in vertical and fixed lengths.
- Library of pre-programmed industry symbols, punctuation, currency and fractions
- Large display for several labels
- Large two line display
- Backlit for poorly-lit installations
- Integrated, non slip rubber handle
- Save/recall more than 100 label formats
- Prints code 39 and code 128 bar codes
- Uses RHINO easy peel with industrial strength adhesives
- Runs on 6AA batteries (not included) or quick charging lithium-ion battery
- Automatically switches off to maximize battery life
Applications
Industrial
Contents
Durable carrying case, RHINO 5200 label printer, 19mm white flexible nylon tape, 12mm white vinyl tape, Li-Ion rechargeable battery and AC adapter with EU plug.
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Plug Type
EU
SVHC
No SVHC (27-Jun-2024)
Printer Technology
Thermal Transfer
Product Range
Rhino 5200
For Use With
Rhino S07 Series Labels & Heat Shrink Tubes
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5