Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No1759398
Order Code1903571
Product RangeRhino 5200
Also Known AsGTIN UPC EAN: 0171701057072
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €82.550 |
5+ | €66.830 |
10+ | €59.410 |
25+ | €51.980 |
50+ | €50.940 |
100+ | €49.900 |
Price for:Each
Minimum: 1
Multiple: 1
€82.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No1759398
Order Code1903571
Product RangeRhino 5200
Also Known AsGTIN UPC EAN: 0171701057072
Technical Datasheet
Battery Voltage-
Battery TechnologyLithium Ion
Battery Capacity-
Battery Size Code-
Battery Terminals-
Pack Quantity1
Battery Type / Size-
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeRhino 5200
SVHCNo SVHC (17-Dec-2014)
Product Overview
Rechargeable lithium-ion Battery Pack for use with a Rhino 5200 label printer.
- Li-Ion Battery 7.4V 1400mAH 10.36Wh
- Eliminates the need for AA batteries
Technical Specifications
Battery Voltage
-
Battery Capacity
-
Battery Terminals
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Battery Technology
Lithium Ion
Battery Size Code
-
Pack Quantity
1
Weight
100g
Battery NEDA Code
-
Product Range
Rhino 5200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3480