Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0968920
Order Code2314600
Product RangeLabelManager
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €177.510 |
5+ | €154.360 |
10+ | €129.100 |
25+ | €126.520 |
50+ | €123.940 |
100+ | €121.350 |
Price for:Each
Minimum: 1
Multiple: 1
€177.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0968920
Order Code2314600
Product RangeLabelManager
Technical Datasheet
Printer TypeHand Held
Printer Technology-
Print Resolution180dpi
Product RangeLabelManager
Plug TypeEU
For Use WithDymo° D1 Label Cassettes 6, 9, 12mm Widths
SVHCNo SVHC (27-Jun-2024)
Product Overview
Fast, uninterrupted labelling with a computer-style keyboard, fast-formatting keys and long-lasting rechargeable battery. PC or Mac connectivity lets you customise labels with your own fonts and graphics.
- Label fast with time-saving features
- Customise labels with any fonts and graphics on your computer through PC or Mac* connection
- Type text quickly on the computer-style (QWERTY) keyboard
- Rechargeable battery pack
- Edit text easily with one-touch fast-formatting keys
- Dymo D1 labels in 6mm, 9mm & 12mm widths
- Compatible with Windows XP, Vista, 7, or Mac OSX 10.5 or later
Technical Specifications
Printer Type
Hand Held
Print Resolution
180dpi
Plug Type
EU
SVHC
No SVHC (27-Jun-2024)
Printer Technology
-
Product Range
LabelManager
For Use With
Dymo° D1 Label Cassettes 6, 9, 12mm Widths
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96110000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84