Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.500 |
| 3+ | €3.140 |
Price for:Each
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-TC-OTG
Order Code3761006
Technical Datasheet
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric160mm
Cable Length - Imperial0.52ft
USB StandardUSB 3.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective adaptor that lets you connect standard USB peripherals such as keyboards, mice and flash storage to devices with a USB-C port. Ideal for use with modern smartphones and laptops.
- Suitable for any smartphones, tablets and laptops with a USB-C port
- High speed data transfers up to 5Gb/s
- 160mm Cable length
Contents
Adaptor only
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
0.52ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
160mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02