Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE.A.R.
Manufacturer Part NoPP01002
Order Code3376761
Product RangeE.A.R - Classic Ear Plugs
Also Known AsGTIN UPC EAN: 4046719343393
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €69.610 |
5+ | €66.700 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€69.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE.A.R.
Manufacturer Part NoPP01002
Order Code3376761
Product RangeE.A.R - Classic Ear Plugs
Also Known AsGTIN UPC EAN: 4046719343393
Technical Datasheet
Ear Protection TypeUncorded
Noise Rating28dB
Product RangeE.A.R - Classic Ear Plugs
SVHCTo Be Advised
Product Overview
3M™ E-A-R™ Classic earplugs are made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort. Ideal for use where noise is a problem either in work or leisure activities.
- Hygienically packed
- Protection to SNR 29
- Lightweight and comfortable
- Protection Level: 87dB(A) - 98dB(A)
- Attenuation Rating: 28dB
Technical Specifications
Ear Protection Type
Uncorded
Product Range
E.A.R - Classic Ear Plugs
Noise Rating
28dB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.666