Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoJS1400AFQ.
Order Code3883906
Product RangeJS1400 Series
Technical Datasheet
444 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.380 |
| 10+ | €2.780 |
| 25+ | €2.560 |
| 50+ | €2.430 |
| 100+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoJS1400AFQ.
Order Code3883906
Product RangeJS1400 Series
Technical Datasheet
No. of Axes-
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max50mA
Contact Voltage DC Max12V
No. of Switch Positions5 Position
Switch TerminalsGull Wing
Lever Travel5°
Handle Style-
Rotation Electrical Angle-
Product RangeJS1400 Series
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
-
Contact Voltage DC Max
12V
Switch Terminals
Gull Wing
Handle Style
-
Product Range
JS1400 Series
Contact Current AC Max
-
Contact Current DC Max
50mA
No. of Switch Positions
5 Position
Lever Travel
5°
Rotation Electrical Angle
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000547