Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoJS5208
Order Code4051011
Product RangeJS 5208 Series
Technical Datasheet
706 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.200 |
5+ | €2.790 |
10+ | €2.630 |
20+ | €2.460 |
50+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoJS5208
Order Code4051011
Product RangeJS 5208 Series
Technical Datasheet
Operating Force500gf
Contact Voltage AC Nom-
Contact Voltage DC Nom15V
Contact Current Max20mA
Switch TerminalsGull Wing
No. of Directions5
Product RangeJS 5208 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Operating Force
500gf
Contact Voltage DC Nom
15V
Switch Terminals
Gull Wing
Product Range
JS 5208 Series
Contact Voltage AC Nom
-
Contact Current Max
20mA
No. of Directions
5
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361