Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €1.900 |
Price for:Each
Minimum: 500
Multiple: 500
€950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLS085R105F250C1C
Order Code4357598
Product RangeLS Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Roller Lever
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage DC Nom20V
Product RangeLS Series
Contact Voltage AC Nom20V
Operating Force Max250gf
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NO
Contact Current Max
-
Product Range
LS Series
Operating Force Max
250gf
Microswitch Actuator
Short Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
20V
Contact Voltage AC Nom
20V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536