Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1080+ | €0.880 |
Price for:Each
Minimum: 1080
Multiple: 1080
€950.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoMS085R101F050V1A
Order Code4357646
Product RangeMS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Straight Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin, Right Angle
Contact Current Max-
Contact Voltage DC Nom20V
Product RangeMS Series
Contact Voltage AC Nom20V
Operating Force Max50gf
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
-
Product Range
MS Series
Operating Force Max
50gf
Microswitch Actuator
Short Straight Lever
Switch Terminals
PC Pin, Right Angle
Contact Voltage DC Nom
20V
Contact Voltage AC Nom
20V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001