Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTM1000Q
Order Code4051127
Product RangeTM1000 Series
Technical Datasheet
2.004 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.360 |
25+ | €1.260 |
50+ | €1.190 |
100+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTM1000Q
Order Code4051127
Product RangeTM1000 Series
Technical Datasheet
Sensor Body Material-
Beam Angle45°
Output Current20mA
Switching Voltage24V
Product RangeTM1000 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
TM1000Q is a TM1000 series tilt switch.
- 20mA, 20V (AC or DC) electrical rating, 1,000,000-cycle life expectancy
- 5ohm max contact resistance, 100Mohm min insulation resistance at 500VDC
- SPST function, silver contact material
- Switch is triggered when tilted 45 degrees of the horizontal
- Environmentally friendly; contains no mercury
- Operating temperature range from -25°C to 70°C
Technical Specifications
Sensor Body Material
-
Output Current
20mA
Product Range
TM1000 Series
Beam Angle
45°
Switching Voltage
24V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001