Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,735.000 |
Product Information
Alternatives for EA-EL 9080-170 B HP 2U
1 Product Found
Product Overview
The EA-EL 9080-170 B HP 2U from EA Elektro-Automatik is a EA-EL 9000 B HP 2U series programmable electronic DC load. The electronic DC load of series EA-EL 9000 B HP 2U replace the former series EA-EL 9000 HP and reduce the required unit height from former minimum 3U to now only 2U. It supports the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA based control circuit provides interesting features such as a function generator with a table based function for the simulation of nonlinear internal resistances. The large colour TFT touch panel offers an intuitive kind of manual operation such as it is prolific nowadays with Smartphone or tablet computers.
- Multilingual (German, English, Russian, Chinese) colour touch panel with graphics display
- User profiles, true function generator
- Adjustable protections such as OVP, OCP, OPP
- Galvanically isolated interfaces (analogue and USB)
- SCPI & ModBus supported, ambient temperature range from 0 to 50°C, 80W (max) power consumption
- LabView VIs and remote control software (Windows)
- AC input, voltage of 90 to 264V, frequency of 45 to 66Hz, <gt/>0.99 power factor correction (PFC)
- 0 to 2400W output power, 0 to 2000W output power at 40°C, 0 to 80V output voltage
- 0 to 170A output current, 0.045 to 15ohm output resistance, ~ 2.2V UMin for Imax
- Dimensions is 19“ x 2 HE/U x 464mm (W x H x D), 13Kg weight
Technical Specifications
EA-EL 9000 B HP 2U Series
Programmable
80V
2 Years
2.4kW
0V
170A
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate