Quantity | Price (ex VAT) |
---|---|
1+ | €10,100.000 |
Product Information
Product Overview
EA-ELR 10360-40 3U is a ELR 10000 3U series programmable electronic DC load with energy recovery. The device is regenerative and feeds the energy back into the local grid with a high efficiency. The DC input operates as a flexible output stage with a constant power characteristic (auto ranging), and a wide voltage, current and power range. To achieve higher power and current unit is equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Wide range input, 208VAC - 480VAC +10 % 1ph
- Active power factor correction, typical 0.99
- Power range from 0 - 5000W
- Voltage from 0 - 360VDC
- Current range from 0 - 40A
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, control speed: normal, fast, slow
- Colour 5“ TFT display with touch control and intuitive user interface
- Integrated battery test mode, photovoltaics test mode, MPPT
- Command languages and drivers: SCPI and Modbus, LabVIEW, IVI
Contents
1 x Electronic load device, 2 x remote sensing plugs, 1 x 1.8m USB cable, 1 x set of DC input covers, 1 x sense terminal cover, 1 x USB stick with documentation and software, 1 x AC connector plug (clamp type), 1 x set for AC cable strain relief.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
EA-ELR 10000 3U Series
Programmable
360V
2 Years
5kW
0V
40A
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate