Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 2084-03B
Order Code1840122
Product RangeEA-PS 2000 B Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €322.290 |
Price for:Each
Minimum: 1
Multiple: 1
€322.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 2084-03B
Order Code1840122
Product RangeEA-PS 2000 B Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max84V
Output Current Min0A
Output Current Max3A
Power Rating100W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 2000 B Series
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
EA-PS 2084-03B is an EA-PS 2000 B laboratory power supply. It comes with colour TFT screen, a better USB port and the additional communication protocols ModBus RTU and SCPI. The unit is closed at top and bottom and have no external heatsinks. It is especially suitable for use in schools and other educational establishments. The safety output sockets are located on the front of the unit. Voltage and current can be adjusted from zero to the required value.
- Microprocessor controlled
- 0-84V, 0-3A, 100W output
- Various protections (OT, OVP, OCP)
- Four-digit display for voltage and current
- Convection or fan cooling
- Dimension is 174 x 82 x 240mm (W x Hx D)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
264VAC
Product Range
EA-PS 2000 B Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
84V
Output Current Max
3A
Supply Voltage Min
90VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (3)
Alternatives for EA-PS 2084-03B
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2