Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9080-120 2U
Order Code2422480
Product RangeEA-ES-PS 9000 2U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,900.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9080-120 2U
Order Code2422480
Product RangeEA-ES-PS 9000 2U Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max3kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max80V
Output Current Max120A
Product RangeEA-ES-PS 9000 2U Series
SVHCTo Be Advised
Product Overview
EA-PS 9080-120 2U is a microprocessor controlled laboratory power supply. The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with a colour TFT display for all values and status it simplifies the use of the device.
- Wide AC supply voltage range from 90 to 264V with active PFC
- Voltage range from 0 to 80V, current range from 0 to 120A
- Power range from 0 to 3000W
- 92% efficiency
- Flexible power regulated output stage
- Various protection circuits(OVP, OCP, OPP, OTP)
- Control panel with pushbuttons and colour TFT for actual values, set values, status and alarms
- Galvanically isolated analogue interface and USB port
- EMC according to EN 55022 class B
- LabView Vis and control software for Windows
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
80V
Product Range
EA-ES-PS 9000 2U Series
Output Power Max
3kW
Output Voltage Min
0V
Output Current Max
120A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.5