Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 600 AP
Order Code1812163
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €109.080 |
Price for:Each
Minimum: 1
Multiple: 1
€109.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 600 AP
Order Code1812163
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets2Outlets
Capacity (VA / W)600VA / 360W
Input Voltage AC Max300V
Output Voltage230VAC
Backup Time - Full Load2.5min
Product Range-
Length287mm
Width100mm
Height142mm
Product Overview
The EA-UPS INFORMER GUARD LCD2 600 AP is a 600VA/360W Uninterruptible Power Supply with 2-outlets and 2.5 minute full load back up time. Maximum input voltage of 300VAC and 230V output voltage.
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
600VA / 360W
Output Voltage
230VAC
Product Range
-
Width
100mm
No. of Outlets
2Outlets
Input Voltage AC Max
300V
Backup Time - Full Load
2.5min
Length
287mm
Height
142mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5