Print Page
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.160 |
| 5+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No01-901.4
Order Code4246830
Product Range01 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourYellow
Product Range01 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Plastic lens
- Translucent lens optics
- Yellow lens colour
- Flat lens profile
- Dimension is 12.8 x 18.8mm
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Rectangular
Product Range
01 Series
Switch Lens Colour
Yellow
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001