Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €205.090 |
Price for:Each
Minimum: 1
Multiple: 1
€205.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No09-0075.3132
Order Code3934982
Product Range09 Series
Technical Datasheet
Product Range09 Series
Keypad Array3 x 2
Keypad OutputMatrix
Housing Material-
Contact Current Max30mA
Contact Voltage DC Nom12V
No. of Keys6
Panel Cutout Width107.1mm
Panel Cutout Height68.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
09 Series
Keypad Output
Matrix
Contact Current Max
30mA
No. of Keys
6
Panel Cutout Height
68.8mm
Keypad Array
3 x 2
Housing Material
-
Contact Voltage DC Nom
12V
Panel Cutout Width
107.1mm
SVHC
No SVHC (10-Jun-2022)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267