Print Page
800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.720 |
25+ | €2.670 |
50+ | €2.610 |
100+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No09.03201.02
Order Code2787231
Product Range1K2
Technical Datasheet
Contact ConfigurationSPDT-CO
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1K2
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 09.03201.02 is a 1-pole change-over PCB Slide Switch with maintained action.
- SPST Contact Configuration
- Plastic Red Flush Slider
- Gold-plated Contact
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT-CO
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
24V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
1K2
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295