Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €264.520 |
Price for:Each
Minimum: 1
Multiple: 1
€264.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-0A72.3142
Order Code3934985
Product Range09 Series
Technical Datasheet
Tool / Board ApplicationsOutdoor Keypad
Kit ContentsCAN IP67 Keypad, Panel, Washer, Power Supply, Adapter, Cables, Tools, Coupler, Symbol Insert
Product Range09 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
09-0A72.3142 is a 24V 09 series rugged CAN keypad design-in kit. Designed for E1 applications with functional safety and CAN bus integration. The robust control units with flexible illumination are ideally suited for use in heavy duty and special vehicle applications.
- Hardwired BASIC keypad with screw-in termination
- IP67 rated and CAN bus integration
- Electromechanical switching element
- Symbols in accordance with ISO 7000 standard
- Clip-in mounting
- Halo ring and symbol illumination can be configured independently
- Operating temperature range from -40 to +85°C
Contents
1 x keypad, 6 x retaining clip for 2mm panel, 12 x rubber washer, 4 x DIN9021 stainless A2 washer, 4 x nut, 1 x coupler, 10 x symbol insert, 1 x power supply, 1 x plug adapter, 1 x adapter cable keypad, 1 x mounting frame aluminium 2mm, 1 x insert tool.
Technical Specifications
Tool / Board Applications
Outdoor Keypad
Product Range
09 Series
Kit Contents
CAN IP67 Keypad, Panel, Washer, Power Supply, Adapter, Cables, Tools, Coupler, Symbol Insert
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5