Print Page
3.398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €1.910 |
25+ | €1.580 |
50+ | €1.420 |
100+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 09-10290-01 from EAO is a miniature slide switch with PCB mount. It is a single pole changeover slide switch which is ideal as jumper replacement.
- Highly compact with 2.54mm pitch pins
- End and side by side stackable at 2.54mm pitch
- Extended right angled version
- Standard gold plated contacts
- High reliability
- Fully sealed base suitable for solvent cleaning
- Plastic black raised actuator version
- Switching capacity of 500mA at 12VDC
- Switch rating of 6W
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
Switch Operation
On-On
Product Range
1K2
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318