Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.840 |
5+ | €11.610 |
10+ | €11.370 |
20+ | €10.700 |
50+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€11.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Single LED
- 1.5mA ±15% operating current, 24VAC/DC +10% operating voltage
- BA9s base, blue LED colour
- 680mcd light intensity
- 470nm Dom. wavelength
- Electrical and optical data are measured at 25°C
- Maximum overall length of the lamp may not exceed 25mm
Notes
Maximum overall length of the lamp may not exceed 25mm. Luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
Technical Specifications
For Use With
EAO 04 Series Illuminated Pushbutton & Selector Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002