Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.000 |
10+ | €2.800 |
25+ | €2.690 |
50+ | €2.580 |
100+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No10-2603.3175K
Order Code3807350
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size-
Forward Current If-
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity1.6cd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Green
LED Case Size
-
Forward Voltage
3.2V
Luminous Intensity
1.6cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
-
Wavelength Typ
525nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181