Print Page
33 In Stock
261 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.840 |
25+ | €5.380 |
Price for:Each
Minimum: 1
Multiple: 1
€6.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 10-2J12.1062 is a red illuminated Single LED Bulb with T1 3/4 MG base. The bulb is designed for use with the 41 series illuminated pushbutton switch.
- 7/14mA, 24VAC/DC Rating
- 630nm Dominant wavelength
Applications
Industrial
Technical Specifications
For Use With
EAO 41 Series Illuminated Pushbutton Switches
Product Range
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000613