Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.910 |
| 5+ | €26.370 |
| 10+ | €25.830 |
| 20+ | €25.300 |
| 50+ | €24.760 |
Price for:Each
Minimum: 1
Multiple: 1
€26.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-955.3
Order Code2833903
Product Range14 Series
Technical Datasheet
For Use WithEAO 14 Series Switches
Product Range14 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
14-955.3 is a flush design front bezel set with protective membrane for use with EAO 14 series switches.
- Ø 30.5mm mounting cut-out, round front shape
- Ø 35mm front dimension
- Natural anodized front bezel colour
- Aluminium front bezel material
- IP67 front protection
- Black housing colour, plastic housing material
Technical Specifications
For Use With
EAO 14 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
14 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018