Print Page
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €6.080 | 
| 5+ | €5.960 | 
Price for:Each
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Front bezel set
- Black front bezel colour
- Plastic front bezel material
- Mounting cut-out is 15.8mm x 15.8mm
- Dimension is 19mm x 19mm
- For square lens
Technical Specifications
For Use With
EAO 18 Series Square Lens Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
18 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856