Print Page
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.780 |
5+ | €4.680 |
10+ | €4.580 |
20+ | €4.320 |
50+ | €4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No22-903.7
Order Code3648744
Product Range22
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourTransparent
Product Range22
SVHCNo SVHC (10-Jun-2022)
Product Overview
22-903.7 is a 25.5mm x 17mm illuminative lens with flush lens shape.
- Plastic lens material (according to UL 94 HB)
- Colourless lens colour
- For use with EAO 22 series switches
Technical Specifications
Lens Shape
Rectangular
Product Range
22
Switch Lens Colour
Transparent
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003