Print Page
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.870 |
5+ | €42.880 |
10+ | €40.880 |
20+ | €40.060 |
Price for:Each
Minimum: 1
Multiple: 1
€44.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-281.0252
Order Code3112159
Product Range31
Technical Datasheet
Product Range31
Pushbutton Switch TypeStandard
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Contact Current Max5A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Voltage DC Nom250V
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The 31-281.0252 is a single-pole double-throw (SPDT) illuminated Pushbutton Switch with a polyetherimide actuator and solder terminal. The 31 series switch equipped with snap-action switching elements, maintained function and 1NC + 1NO contacts. It has gold-plated silver contacts.
- Raised mounting design
- Polymethyl methacrylate flat lens
- 18 x 18mm Size
- IP40 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
31
Panel Cutout Diameter
16mm
Switch Operation
Maintained
Contact Voltage AC Nom
250V
Actuator / Cap Colour
-
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
5A
Pushbutton Actuator Style
Square
Contact Voltage DC Nom
250V
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007371