Print Page
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.940 |
5+ | €42.130 |
10+ | €41.310 |
20+ | €40.480 |
Price for:Each
Minimum: 1
Multiple: 1
€42.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-421.036
Order Code925111
Product Range31
Technical Datasheet
Product Range31
Pushbutton Switch TypeStandard
Panel Cutout Diameter16mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Contact Current Max100mA
Contact Voltage AC Nom42V
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage DC Nom42V
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The 31-421.036 is a double-pole double-throw (DPDT) illuminated Pushbutton Switch with a polyetherimide actuator and solder terminal. The 31 series switch equipped with low level switching elements, momentary function and 2NO contacts. It has gold-plated contacts. The universal terminals permit these units to be mounted on printed circuit boards (PCB).
- Raised mounting design
- 3mm Actuating travel
- 18 x 24mm Size
- IP40 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
31
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Voltage DC Nom
42V
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
DPST-NO
Contact Current Max
100mA
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006