Print Page
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.930 |
| 5+ | €28.350 |
Price for:Each
Minimum: 1
Multiple: 1
€28.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-471.036
Order Code2833914
Product Range31 Series
Technical Datasheet
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPST-NO
Contact Current Max100mA
Switch OperationMaintained
Contact Voltage AC Nom42V
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin, Solder Lug
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
31-471.036 is an illuminated pushbutton actuator.
- Ø 16mm mounting cut-out, raised design
- Round front shape, black plastic front bezel
- Front dimension is 18mm
- Lens illumination, IP40 front protection
- Universal 2.0 x 0.5mm terminal
- Maintained switching action, black plastic housing
- 2 NO contacts, 42VAC/DC switching voltage
- Switching current is 0.1A
- Low-level element switching system
- NO = normally open contacts, C = maintained switching action (legend)
Technical Specifications
Product Range
31 Series
Contact Configuration
DPST-NO
Switch Operation
Maintained
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Panel Cutout Diameter
16mm
Contact Current Max
100mA
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
PC Pin, Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01