Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.560 |
Price for:Each
Minimum: 1
Multiple: 1
€135.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No45-470.2804
Order Code4699659
Product Range45 Series
Technical Datasheet
Enclosure MaterialMetal
No. of Switch Holes6Holes
Cutout Diameter22.3mm
Cover / Base ColourGrey
External Height - Metric64mm
External Width - Metric85mm
External Depth - Metric285mm
IP RatingIP66, IP67, IP69K
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial3.35"
External Depth - Imperial11.22"
Product Range45 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Metal
Cutout Diameter
22.3mm
External Height - Metric
64mm
External Depth - Metric
285mm
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
45 Series
No. of Switch Holes
6Holes
Cover / Base Colour
Grey
External Width - Metric
85mm
IP Rating
IP66, IP67, IP69K
External Height - Imperial
2.52"
External Depth - Imperial
11.22"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.081