Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.470 |
5+ | €29.860 |
10+ | €29.250 |
20+ | €28.640 |
Price for:Each
Minimum: 1
Multiple: 1
€30.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
46-2231.4FE0.000 is an actuator for use with EAO 46 series, Ø 30.5mm illuminated pushbutton switches.
- Ø 35mm front dimension
- Flush illuminative red colour plastic lens
- Transparent lens optics
- Round silver colour aluminium front bezel
- Momentary switching action
- IP65 and IK04 front protection
- 6 max number of switching element
Technical Specifications
For Use With
EAO 46 Series 30.5mm Illuminated Pushbutton Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035