Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
21 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.970 |
5+ | €12.860 |
10+ | €11.900 |
25+ | €11.340 |
50+ | €10.780 |
Price for:Each
Minimum: 1
Multiple: 1
€13.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-040.005.
Order Code1295847
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia16mm
Current Rating5A
Supply Voltage250V
Lens Shape-
Product Range-
Technical Specifications
Lamp Base Type
-
Current Rating
5A
Lens Shape
-
Mounting Hole Dia
16mm
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability