Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.780 |
5+ | €62.500 |
Price for:Each
Minimum: 1
Multiple: 1
€63.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-235.022D
Order Code4246903
Product Range51 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO, SPST-NC
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsPlug In
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 2 positions keylock switch
- Ø 16mm mounting cut-out, raised mounting, Ø 18mm front dimension
- Round front shape, 90° right switching angle, IP65 front protection
- Solder 2.8 x 0.5mm terminal connection method, rest(a) maintain switching action, 2 rotary positions
- Snap-action switching element system, 5A switching current
- 1 NC + 1 NO contact material, 250VAC switching voltage, raised design
- Keylock switch function, standard lock: DOM 31, gold contact material
- Two keys are supplied with each key lock switch, black housing color
- 50, 000 cycles of operation mechanical lifetime, fixing nut max. 0.5Nm tightening torque
- Operating temperature range from -25°C to +55°C
Notes
Optional lock numbers on request.
Technical Specifications
Switch Operation
On-Off
Product Range
51 Series
Switch Terminals
Plug In
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026