Print Page
1.808 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €38.650 | 
| 5+ | €37.490 | 
| 10+ | €36.330 | 
| 20+ | €35.160 | 
Price for:Each
Minimum: 1
Multiple: 1
€38.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-253.022
Order Code1889178
Product Range51 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOff-On
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range51 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 51-253.022 is a maintained Stop Switch with gold-plated contact, red plastic lens, mushroom lens profile, opaque lens optics and 1NC+1NO contact type. Snap-action switching element.
- Stop switch function
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Solder Lug
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Product Range
51 Series
Switch Operation
Off-On
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012765