Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.250 |
5+ | €44.510 |
10+ | €43.770 |
20+ | €43.030 |
Price for:Each
Minimum: 1
Multiple: 1
€45.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-253.026
Order Code1889179
Technical Datasheet
Contact Configuration1NO / 1NC
Switch OperationOff-On
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range-
Product Overview
The 51-253.026 is an Emergency-stop Switch with a round actuator and universal terminal. The 51 series switch equipped with low level switching elements, maintained function and 1NC + 1NO contacts. It has gold-plated contacts. The universal terminals permit these units to be mounted on printed circuit boards (PCB).
- Raised mounting design
- Plastic red lens
- 2.0 x 0.5mm Terminals
Applications
Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
1NO / 1NC
Switch Terminals
Solder
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Round
Product Range
-
Switch Operation
Off-On
Contact Current Max
100mA
Contact Voltage DC Nom
42V
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128